You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flood Barn Door for 150W COB or 100W UV COB - 

LEDJ187B

LEDJ187B - Flood Barn Door for 150W COB or 100W UV COB
LEDJ187B - Flood Barn Door for 150W COB or 100W UV COB
LEDJ187B - Flood Barn Door for 150W COB or 100W UV COB
LEDJ187B - Flood Barn Door for 150W COB or 100W UV COB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ187B
Order Code:
DP36540
Also Known As:
GTIN UPC EAN: 0759478549992

Product Range Selector (LEDJ Lights Barn Doors)

See all from this product range

Product Overview

Optional barn door for use with the LEDJ 150W COB Par Series/100W UV COB Flood. Supplied complete with all fixings and components.
  • Supplied with a set of screws for attaching the barn door to unit
  • Dimensions (closed) (HxWxD): 205x205x10mm
  • Weight: 0.68kg

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Footnotes

Please note: Unit not included with purchase of the mentioned fixtures.

Product Information


:
LEDJ Lights Barn Doors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0759478549992

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£22.50 ( £27.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.50 (£27.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --