You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Garden Light Ground Spike -
LEDJ207
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ207
- Order Code:
- DP36477
- Product Range
- LEDJ Exterior Lights Accessories
- Also Known As:
- GTIN UPC EAN: 0090125502299
Product Range Selector (LEDJ Exterior Lights Accessories)
See all from this product rangeProduct Overview
- Suitable for use with Aspect Exterior lights
- Material: Aluminium
- Supplied with M5 bolt
- Dimensions (HxWxD): 210x40x40mm
- Weight: 0.1kg
Applications
LED Lighting, Lighting, Commercial, Business, Installations, Public
Product Information
- :
- LEDJ Exterior Lights Accessories
- :
- UK Type G
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.25 (£7.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.