You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Q Colour 18 x 8W RGBW LED Stage Light - 

LEDJ210

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ210
Order Code:
DP31829
Also Known As:
GTIN UPC EAN: 0721405347445

Product Overview

Utilising quad-colour LED technology the Q Colour adds intense colour to stages and performers. The fixture has a rugged chassis and provides exceptional quality, coverage and ease of use. With the ability to run built-in programs and perform full RGBW colour mixing with or without DMX control the fixture is perfect for architectural work and installation.
  • 18x 8W Quad colour LEDs (RGBW)
  • DMX channels: 4 or 6 selectable
  • Sound active, auto, primary/secondary and DMX modes
  • Static colour selection
  • Beam Angle: 25°
  • 0-100% Dimming & variable strobe
  • 3 Button menu system with LED display
  • Fan cooled
  • Bracket allows for rigging & floor standing applications
  • 3-Pin XLR DMX in/out
  • IEC power in/out
  • Power consumption: 160W
  • Power supply: 100-240V AC, 50/60Hz

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0721405347445

27 In stock Need more?

???PF_PDP_RSP_SUP???

£168.33 ( £202.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £168.33 (£202.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £158.00 (£189.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --