You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x12W LED HEX Fixture RGBWAUV -
LEDJ211
Product Overview
- LEDs: 12x 12W RGBWAUV
- Beam angle: 40° (3,480 Lux @2m)
- 3.0kHz refresh rate
- DMX: 3/4/5/6/8/11 channels
- Static colour, colour mix, colour change, colour fade, sound active and master/slave modes plus built-in programs
- 0 to 100% dimming and variable strobe
- 4-button menu with LCD display
- Supplied bracket allows for multiple rigging or floor standing applications
- Power: PowerCON IN/OUT
- DMX connector: 5 Pin XLR IN/OUT
- Fan cooled
- Barn doors included
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 158W
- Dimensions (HxWxD): 244x412x150mm
- Weight: 6.3kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £215.83 (£259.00) | ( ) |
2+ | £201.44 (£241.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.