You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Event Spot DL LED Pinspot, 5000K, Black - 

LEDJ233

LEDJ233 - Event Spot DL LED Pinspot, 5000K, Black
LEDJ233 - Event Spot DL LED Pinspot, 5000K, Black
LEDJ233 - Event Spot DL LED Pinspot, 5000K, Black
LEDJ233 - Event Spot DL LED Pinspot, 5000K, Black
LEDJ233 - Event Spot DL LED Pinspot, 5000K, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ233
Order Code:
DP36040
Product Range
LEDJ - Event Spot LED Pinspots
Also Known As:
GTIN UPC EAN: 0090125496635

Product Range Selector (LEDJ - Event Spot LED Pinspots)

See all from this product range

Product Overview

The LEDJ233 from Prolight is a 5000k in black Event Spot DL LED Pinspot is powered by a 15W LED that has the brightness and output of a 100W halogen lamp. Featuring a 4° beam angle and supplied with two optional lenses (10° and 45°) the fixture is easily directed at displays for highlighting and pinspotting, it can also be used to create mood lighting on restaurant tables, or to spotlight displays in store.
  • 1x 15W day light LED (5000K)
  • Beam angle: 4° native, 10° and 45° frost lenses supplied
  • 4°- 13,640 Lux @ 2m
  • 10°- 7,109 Lux @ 2m
  • 45°- 786 Lux @ 2m
  • Refresh rate: 1.1kHz
  • DMX channels: 1 or 2 selectable
  • Manual and master/slave modes
  • 0 - 100% dimming
  • Variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • 4 button menu with LCD display
  • powerCON input/output
  • 3-Pin XLR input/output trailing connections
  • Convection cooled
  • Power consumption: 17W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: T0.5A 250V
  • Dimensions (HxWxD): 210mm x 140mm x 175mm
  • Weight: 1.3kg

Product Information


:
LEDJ - Event Spot LED Pinspots

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125496635

20 In stock Need more?

???PF_PDP_RSP_SUP???

£74.16 ( £88.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.16 (£88.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --