You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Performer Quad 18 MKII 18 x 8W Quad Colour LED Par Can, 40 Degree -
LEDJ252
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ252
- Order Code:
- DP33000
- Also Known As:
- GTIN UPC EAN: 0721405349555
Product Range Selector (LEDJ Performer)
See all from this product rangeProduct Overview
- Light source: 18x8W, Quad colour LEDs (RGBW)
- Beam angle: 40°
- Static colour, change, fade, auto, sound active, primary/secondary and DMX modes
- DMX channels: 4 or 8 selectable
- Luminance: 8054 Lux @ 2m (full on)
- Refresh rate: 2kHz
- Variable strobe effect
- Dimming: 0-100%
- 4 Button menu system with LED display
- Fan cooled
- Twin bracket for suspended & floor standing applications
- Housing colour: Black
- 3-Pin XLR DMX in/out sockets
- Captive power connection
- Power consumption: 160W
- Power supply: 100-240V AC, 50/60Hz
- Dimensions (WxHxD): 270x290x255mm
- Weight: 2.6kg
Product Information
- :
- LEDJ Performer
- :
- UK Type G
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.16 (£148.99) | ( ) |
2+ | £118.77 (£142.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.