You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Performer 18 x 10W RGBWA LED PAR Can -
LEDJ252A
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ252A
- Order Code:
- DP33998
- Product Range
- LEDJ Performer
- Also Known As:
- GTIN UPC EAN: 0723175524040
Product Range Selector (LEDJ Performer)
See all from this product rangeProduct Overview
- 18x 10W RGBWA LEDs
- Beam angle: 40°
- Static colour, change, fade, auto, sound active & primary/secondary modes
- 5 or 9 selectable DMX channels
- 4 push button menu with LED display
- Fan cooled
- Bracket for rigging or floor standing use
- 3-pin XLR in/out sockets
- Captive power connection
- Power consumption: 190W
- Power supply: 100-240V
- Dimensions: 255x297x325mm
- Weight: 2.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- LEDJ Performer
- :
- UK Type G
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.66 (£163.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























