You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Performer 18 HEX 18 x 12W RGBWAUV LED PAR Can -
LEDJ252B
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ252B
- Order Code:
- DP34297
- Also Known As:
- GTIN UPC EAN: 0723175525818
Product Range Selector (LEDJ Performer)
See all from this product rangeProduct Overview
- 18x 12W six-colour LEDs (RGBWA+UV)
- DMX channels: 6 or 10 selectable
- Beam angle: 40°
- Refresh rate: 2kHz
- Luminance: 3343 Lux @ 2m (full on)
- 0 - 100% dimming and variable strobe
- 4 button menu system with LED display
- Fan cooled
- Lightweight cast aluminium housing
- Bracket allows for multiple rigging and floor standing applications
- Captive mains lead with UK 3 pin plug attached
- 3-pin XLR input/output
- Power consumption: 230W
- Power supply: 100-240V AC, 50/60Hz
- Dimensions (WxHxD) is 270 x 290 x 255mm
- Weight is 2.6Kg
Product Information
- :
- LEDJ Performer
- :
- -
Technical Documents (1)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
15 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.66 (£199.99) | ( ) |
2+ | £155.77 (£186.92) | ( ) |
4+ | £150.68 (£180.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.