You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Performer 18 Quad Zoom 18 x 8W RGBW LED Par Can -
LEDJ252D
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ252D
- Order Code:
- DP34576
- Also Known As:
- LEDJ252D GTIN UPC EAN: 0723175528918
Product Range Selector (LEDJ Performer)
See all from this product rangeProduct Overview
- Light source: 18x 8W, Quad colour LEDs (RGBW)
- Operating modes: Static colour, Colour change, Colour fade, Auto run, Sound active, primary/secondary and DMX
- DMX Channels: 4 or 8 selectable
- Beam angle: 25°-75°
- 2kHz Refresh rate
- Variable strobe effect
- Dimming: 0-100%
- 4 Button menu system with LED display
- Fan cooled
- Bracket allows for multiple rigging and floor standing applications
- 3 Pin XLR DMX in/out
- Captive power lead
- Power consumption: 148W
- Power supply: 100-240V AC, 50/60Hz
Product Information
- :
- LEDJ Performer
- :
- UK Type G
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
2+ | £160.69 (£192.83) | ( ) |
4+ | £155.00 (£186.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.