You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX 6-In-1 LED PAR Lighting Unit with Mounting Brackets, 98W -
LEDJ254AZ
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ254AZ
- Order Code:
- DP37517
- Product Range
- LEDJ Intense
- Also Known As:
- GTIN UPC EAN: 0723175529946
Product Range Selector (LEDJ Intense)
See all from this product rangeProduct Overview
- Featuring 9 x 10W, six-colour RGBWUAV LEDs
- Powerful beams operating at 2244 Lux @ 2m on full
- Super fast 4kHz refresh rate
- Wide beam angle covering a vast area: 25° (field angle: 35°)
- DMX Operation with DMX channels: 2/3/3/4/4/5/6/8 or 10 selectable
- Multi-mode operation: Static or change colour, fade, auto, sound active and master/slave
- Dimming and variable strobe options
- Navigate and operate the device with 4 push button menu and LED display
- Convection cooled to promote longevity
- Supplied with mounting brackets for a variety of floor, ceiling or rigging mounts
- 3-Pin XLR-M DMX in and 3-Pin XLR-F DMX out
- Power consumption: 98W
- Power supply (IEC): 100~240V, 50/60Hz
Applications
Audio, Music, Live Events, Lighting
Product Information
- :
- LEDJ Intense
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £157.50 (£189.00) | ( ) |
2+ | £145.00 (£174.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.