You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectra Flood 18T3 Pro Exterior -
LEDJ256A
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ256A
- Order Code:
- DP37744
- Also Known As:
- GTIN UPC EAN: 0702338069109
Product Overview
- 18x 3W tri-colour LEDs (RGB)
- Beam angle: 40°
- 2,167 Lux @ 2m (full on)
- Refresh rate: 1kHz, 3kHz, 6kHz or 12kHz selectable
- DMX channels: 1/3/4/5 or 8 selectable
- Static colour, colour change, colour fade, auto and master/slave modes
- 0 - 100% dimming
- 4 Dimming curves with two dimming response times: Linear, square law, inverse square law and S-curve
- Variable strobe
- Bracket allows for multiple rigging or floor standing applications
- Quick release omega clamp included
- 4 Button menu with LED display
- Menu lock prevents unwanted operation
- PowerCON TRUE1 compatible Seetronic input/output
- IP rated 5-Pin XLR input/output
- Convection cooled
- Power consumption: 65W
- Power supply: 100V to 240V, 50/60Hz
- IP rating: IP65
- Dimensions (HxWxD): 270mm x 320mm x 150mm
- Weight: 4.4kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £298.00 (£357.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.