You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fresco 12 RGBW 12 x 3W LED Exterior Fixture - 

LEDJ268

LEDJ268 - Fresco 12 RGBW 12 x 3W LED Exterior Fixture
LEDJ268 - Fresco 12 RGBW 12 x 3W LED Exterior Fixture
LEDJ268 - Fresco 12 RGBW 12 x 3W LED Exterior Fixture
LEDJ268 - Fresco 12 RGBW 12 x 3W LED Exterior Fixture
LEDJ268 - Fresco 12 RGBW 12 x 3W LED Exterior Fixture

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ268
Order Code:
DP36066
Product Range
-
Also Known As:
GTIN UPC EAN: 0090125505252
Technical Datasheet:
LEDJ268   Datasheet
See all Technical Docs

Product Overview

This extremely sleek IP65 batten is perfectly suited for wall washing and cyclorama applications, and is manufactured using superior quality components to ensure smooth colour mixing and optimum reliability. Utilising an innovative optical arrangement combined with a specially designed light source, the 15° x 37° beam angle produces an unprecedented chromatic performance. The rugged aluminium exterior ensures years of use in all weather conditions while the integral mounting brackets complete the fixtures sleek, modern appearance.
  • 12x 3W quad-colour LEDs (RGBW)
  • Beam angle: 15° x 37°
  • 1421 Lux at 2m (full on)
  • 1.1kHz refresh rate
  • DMX channels: 3/4/6/8 or 10 selectable
  • RDM (remote device management)
  • Static colour, colour change, colour fade
  • 0 - 100% dimming and variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • Eyebrow supplied to reduce glare and hide the LEDs when uplighting
  • 4 button menu with LCD display
  • IP rated power input/output trailing connections
  • Convection cooled
  • Power consumption: 58W
  • IP rating: IP65
  • 100 - 240V, 50/60Hz power supply
  • Fuse: T1A 250V
  • Dimensions is 120x480x50mm
  • Weight is 3Kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125505252

10 In stock Need more?

???PF_PDP_RSP_SUP???

£212.50 ( £255.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £212.50 (£255.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --