You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12x10W LED PAR RGBWAUV, IP65 - 

LEDJ283

LEDJ283 - 12x10W LED PAR RGBWAUV, IP65
LEDJ283 - 12x10W LED PAR RGBWAUV, IP65
LEDJ283 - 12x10W LED PAR RGBWAUV, IP65
LEDJ283 - 12x10W LED PAR RGBWAUV, IP65
LEDJ283 - 12x10W LED PAR RGBWAUV, IP65
LEDJ283 - 12x10W LED PAR RGBWAUV, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ283
Order Code:
DP36546
Product Range
LEDJ LED Par Cans
Also Known As:
GTIN UPC EAN: 0090125497861

Product Range Selector (LEDJ LED Par Cans)

See all from this product range

Product Overview

The exterior Spectra Par 12HEX10 features 12x 10W LEDs, delivering a smooth wash of colour, ranging from intense, rich saturated timbres through to pastel shades. Controllable via the onboard 4-button LED menu system for auto, static colour or master/slave modes, with the option of DMX control for larger installations. The silent running, convection cooled heavy-duty alloy enclosure features IP65 rated connectors for both DMX and mains input/output.
  • LEDs: 12x 10W RGBWAUV
  • Beam angle: 25° (3,200 Lux @2m)
  • 1.0kHz refresh rate
  • DMX: 6/8/10 channels
  • Static colour, colour change, colour fade, sound active and master/slave modes
  • 0 to 100% dimming and variable strobe
  • Supplied bracket allows for multiple rigging or floor standing applications
  • 4-button menu with LED display
  • Power: IP rated trailing connections IN/OUT
  • DMX connector: IP rated 3 Pin XLR IN/OUT
  • Convection cooled
  • IP rating: IP65
  • Power supply: 100 to 240V, 50/60Hz
  • Power consumption: 130W
  • Dimensions (HxWxD): 340x295x170mm
  • Weight: 4.53kg

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
LEDJ LED Par Cans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125497861

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£220.83 ( £265.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £220.83 (£265.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £210.00 (£252.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --