You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectra PAR 7Q8 7 x 8W LEDs Exterior Fixture, 1762 Lux, IP65 -
LEDJ285
Product Overview
- 7x 8W quad-colour LEDs (RGBW)
- 1762 Lux @ 2m (full on)
- 3Khz refresh rate
- DMX channels: 4, 6 or 8 selectable
- 0-100% Dimming and variable strobe
- Beam angle: 28°
Product Information
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £126.74 (£152.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.