You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16x5W LED Exterior Batten, IP65 -
LEDJ288
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ288
- Order Code:
- DP36052
- Product Range
- LEDJ - Spectra Q Series LED Exterior Fixtures
- Also Known As:
- GTIN UPC EAN: 0090125500974
Product Range Selector (LEDJ - Spectra Q Series LED Exterior Fixtures)
See all from this product rangeProduct Overview
- Bathes architectural details in constantly changing colours from high output LEDs
- Smoothly washes facades and features in deep rich colours or warm pastel tones
- Rugged aluminium exterior ensures years of use in all weather conditions
- Integral mounting brackets complete the fixture's sleek, modern appearance
- 16x 5W quad-colour LEDs (RGBW)
- 2429 Lux @ 2m (full on)
- 12kHz Refresh rate
- DMX channels: 4, 6 or 9 selectable
- 0-100% dimming and variable strobe
- IP65-rated power input/output and 3-pin DMX input/output
- Beam angle: 45°
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ - Spectra Q Series LED Exterior Fixtures
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £279.17 (£335.00) | ( ) |
2+ | £250.00 (£300.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.