You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18x3W LED Exterior PAR Pink, IP65 - 

LEDJ308

LEDJ308 - 18x3W LED Exterior PAR Pink, IP65
LEDJ308 - 18x3W LED Exterior PAR Pink, IP65
LEDJ308 - 18x3W LED Exterior PAR Pink, IP65
LEDJ308 - 18x3W LED Exterior PAR Pink, IP65
LEDJ308 - 18x3W LED Exterior PAR Pink, IP65
LEDJ308 - 18x3W LED Exterior PAR Pink, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ308
Order Code:
DP36563
Product Range
LEDJ LED Par Cans
Also Known As:
GTIN UPC EAN: 0759478554071

Product Range Selector (LEDJ LED Par Cans)

See all from this product range

Product Overview

This stylish, compact light fixture has 18x 3W LEDs that produce a bright beam of static light to illuminate and highlight outdoor areas including gardens, paths, foliage and forecourts. This IP65 rated fixture comes in a die-cast alloy housing and has IP rated 0.75m lead with power input & output linkable trailing connections to allow multiple units to be powered from a single cable run.
  • LEDs: 18x 3W Pink
  • Beam angle: 15° (field angle: 31°) - 17,336 Lux @2m
  • 12mmØ mounting hole
  • Convection cooled
  • IP rated 0.75m power input/output linkable trailing
  • Power consumption: 56W
  • Power supply: 100 to 240V, 50/60Hz
  • IP rating: IP65
  • Dimensions (HxWxD): 232x193x120mm
  • Weight: 2.6kg

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Footnotes

The maximum number of fixtures that can be connected is 16x fixtures @240V or 8x fixtures @120V (including the first fixture). After the maximum number of fixtures are connected a new power run will need to be started.

Product Information


:
LEDJ LED Par Cans

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0759478554071

2 In stock Need more?

???PF_PDP_RSP_SUP???

£104.25 ( £125.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.25 (£125.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --