You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, White -
LEDJ351A
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ351A
- Order Code:
- DP36062
- Product Range
- LEDJ - Rapid QB1 LED Uplighters
- Also Known As:
- GTIN UPC EAN: 0090125501872
Product Range Selector (LEDJ - Rapid QB1 LED Uplighters)
See all from this product rangeProduct Overview
- 4x 8W quad-colour LEDs (RGBW)
- Beam angle: 15° (field angle: 29°)
- 1954 Lux @ 2m (full on)
- 1.2KHz refresh rate
- DMX channels: 4/6 or 11 selectable
- Wireless DMX control (W-DMX Sweden compatible)
- Static colour, colour change, colour fade, auto, sound active
- 0-100% Dimming and variable strobe
- M10 rigging point for clamp
- Adjustable foot for angled floor standing applications (up to 25°)
- Safety bond/security chain point
- 4-button menu with LED display
- Rechargeable lithium battery for wireless applications
- Maximum run time: up to 18 hours (single colour), 8 hours (colour change/fade), 4 hours (full on)
- Charging time: 5 hours (powered off), 9 hours (powered on)
- IEC power and 3-pin XLR input/output
- Supplied with IR remote
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- LEDJ - Rapid QB1 LED Uplighters
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £190.83 (£229.00) | ( ) |
| 2+ | £179.16 (£214.99) | ( ) |
| 4+ | £167.00 (£200.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























