You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Charge Flight Case for Rapid QB1 Fixtures - 

LEDJ353C

LEDJ353C - Charge Flight Case for Rapid QB1 Fixtures
LEDJ353C - Charge Flight Case for Rapid QB1 Fixtures
LEDJ353C - Charge Flight Case for Rapid QB1 Fixtures
LEDJ353C - Charge Flight Case for Rapid QB1 Fixtures
LEDJ353C - Charge Flight Case for Rapid QB1 Fixtures
LEDJ353C - Charge Flight Case for Rapid QB1 Fixtures

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ353C
Order Code:
DP36566
Product Range
-
Also Known As:
GTIN UPC EAN: 0759478548995

Product Overview

This professional flight case features 8x compartments for transportation and charging of the LEDJ Rapid QB1 IP series or similar fixtures with on-board batteries. 2x Additional accessory compartments are also included to hold power cables.
  • Features 8x captive PowerCON TRUE1 connections for in-case charging
  • 2x Accessory compartments
  • Interlocking tongue and groove edging ensuring that all lids and covers stay secure even in an impact and form a fully dust proof seal
  • Hexaboard plywood panels
  • Heavy duty, industrial grade handles and butterfly catches
  • All handles feature heavy duty rubber grips for comfort and non slip safety riveted 35mm aluminium profile edge strips provide rigidity, strength and durability
  • Heavy duty ball corners for added impact protection
  • PowerCON TRUE1 IN/OUT (lead included)
  • Power consumption: 400W (max.)
  • Power supply: 100 to 240V, 50/60Hz
  • External dimensions without wheels (HxWxD): 360x750x445mm
  • Weight: 25.0kg

Applications

LED Lighting, Lighting, Transportation, Enclosures

Product Information


:
Plywood

:
Black, Silver

:
475mm

:
750mm

:
445mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0759478548995

1 In stock Need more?

???PF_PDP_RSP_SUP???

£354.16 ( £424.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £354.16 (£424.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --