You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x3W LED Red Light Fixture, IP65 -
LEDJ386
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ386
- Order Code:
- DP36568
- Product Range
- LEDJ LED Par Cans
- Also Known As:
- GTIN UPC EAN: 0090125504255
Product Range Selector (LEDJ LED Par Cans)
See all from this product rangeProduct Overview
- LEDs: 3x 3W Red
- Beam angle: 35° (672 Lux)
- Convection cooled
- 7mm mounting hole
- IP rated 0.75m power input/output linkable trailing connections
- IP rated power connection (lead not included)
- Power consumption: 10W
- Power supply: 240V, 50Hz
- IP rating: IP65
- Dimensions (HxWxD): 110x90x90mm
- Weight: 0.55kg
- Mounting bracket supplied
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ LED Par Cans
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.79 (£36.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.