You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W Five Colour COB RGBAL LED Mini Fresnel - 

LEDJ603

New
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel
LEDJ603 - 60W Five Colour COB RGBAL LED Mini Fresnel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ603
Order Code:
DP38478
Product Range
-
Also Known As:
GTIN UPC EAN: 0702338081415

Product Overview

The Libretto RGBAL is a 60W five colour COB LED Fresnel with a high CRI. This compact fixture comes with barn doors, is suited to gallery, museum and theatre applications. Features a manually adjustable beam angle from 17° to 34°, and control is via both DMX and the on-board menu, which allows access to the manual dimming modes along with dimming curves.
  • 1x 60W five-colour COB LED (RGBAL)
  • Manually adjustable beam angle: 17° - 34°
  • 17° - 1849 Lux @ 2m, 34° - 749 Lux @ 2m
  • Refresh rate: 900Hz, 1000Hz, 1200Hz, 1500Hz, 2500Hz, 4000Hz, 5000Hz, 10KHz, 15KHz or 20KHz selectable
  • CRI: 93
  • DMX channels: 2/3/5/7/9 or 13 selectable
  • Auto, static colour and manual modes
  • 0-100% dimming
  • 4 Dimming curves: Linear, square law, inverse square law and S-curve
  • Variable strobe
  • 4 Button menu with OLED display
  • PowerCON input/output
  • 5 Pin XLR input/output
  • Fan cooled
  • Rear positioning handle
  • Filter frame and barn doors included
  • Power consumption: 62W
  • Power supply: 100V to 240V, 50/60Hz
  • Dimensions (HxWxD): 295mm x 170mm x 330mm
  • Weight: 2.9kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0702338081415

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£249.16 ( £298.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.16 (£298.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --