You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline 7HEX6 7 x 6W RGBAWUV LED PAR Can -
LEDJ60A
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ60A
- Order Code:
- DP33958
- Also Known As:
- GTIN UPC EAN: 0723175523920
Product Overview
- 2, 3, 4, 5, 6 or 9 selectable DMX channels
- 7x 6W 6-in-1 colour LEDs (RGBAWUV)
- Static colour, change, fade & auto modes
- 0-100% dimming and variable strobe
- Bracket allows for rigging or floor standing use
- 4 push button menu with LED display
- IEC power & 3-pin XLR in/out sockets
- IR remote control available separately
- Side entry XLR and power connections
- Power consumption: 50W
- Power supply: 100-240V
- Dimensions: 212x222x124mm
- Weight: 2kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.49 (£128.99) | ( ) |
2+ | £100.00 (£120.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.