You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slimline 12Q5 Batten 12 x 5W RGBA LED Bar, White - 

LEDJ67C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ67C
Order Code:
DP34314
Also Known As:
GTIN UPC EAN: 0723175525467
Technical Datasheet:
LEDJ67C   Datasheet
See all Technical Docs

Product Overview

The LEDJ Slimline 12Q5 battens give smooth colour mixing from rich saturated hues to subtle pastel shades. Just like the other fixtures in the Q5 series, these units have a rugged, metal housing, and a variety of operational modes. All of which are compatible, giving you the option to link together a variety of units from the 12Q5, 7Q5 and 5Q5 ranges.
  • 12x 5W Quad-colour LEDs (RGBA)
  • DMX channels: 2, 3, 4 or 7 selectable
  • Static colour, colour change, colour fade, auto run, sound active and master/slave modes
  • 0 - 100% Dimming and variable strobe
  • Beam angle: 25° (field angle: 40°)
  • 400Hz Refresh rate
  • 4 Button menu system with LED display
  • Bracket allows for multiple rigging or floor standing applications
  • IEC power input/output
  • 3-Pin XLR input/output
  • Convection cooled
  • Optional IR remote (LEDJ90C)
  • Power consumption: 70W
  • Power supply: AC 100~240V, 50/60Hz

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0723175525467

1 In stock

Available until stock is exhausted

£130.00 ( £156.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £130.00 (£156.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £123.95 (£148.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --