You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W LED Par Cob RGBW -
PERFORMER 200 QUAD
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- PERFORMER 200 QUAD
- Order Code:
- DP36276
- Product Range
- LEDJ LED Par Cobs
- Also Known As:
- GTIN UPC EAN: 0759478553579
Product Range Selector (LEDJ LED Par Cobs)
See all from this product rangeProduct Overview
- LEDs: 1x 200W Quad-colour RGBW
- DMX: 4 or 8 Channels
- Operation: DMX, master/slave, static colour, colour change, colour fade, auto, sound activated
- Connections: Power speakon IN/OUT, 3-pin DMX IN/OUT
- Beam angle: 120°
- Construction: Aluminium
- Temperature controlled fan
- 4 Button menu with LED display
- Illuminance: 2,020 Lux @ 2m
- 0-100% dimming and variable strobe
- 17.7kHz refresh rate
- Bracket allows for multiple rigging or floor standing applications
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 297x300x255mm
- Weight: 3.6kg
Applications
Business, Commercial, DJ, Harsh Environment, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- LEDJ LED Par Cobs
- :
- UK Type G
Technical Documents (1)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.16 (£154.99) | ( ) |
2+ | £122.50 (£147.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.