You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Channel Dimmer Console -
SCENE DIRECTOR 24
New- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- SCENE DIRECTOR 24
- Order Code:
- DP38482
- Product Range
- Scene Director Dimmer Console Series
- Also Known As:
- GTIN UPC EAN: 5056742200470
Product Range Selector (Scene Director Dimmer Console Series)
See all from this product rangeProduct Overview
- 24 channel dimming console
- Two scene operation (A/B faders)
- 4,600 programmable, password protected scenes
- 48 programmable, password protected chases (stacks)
- Up to 1,000 scenes (steps) per chase
- 12 x 4 pages (48 chases in total)
- Supplied with a selection of pre-programmed chases to use or edit
- Blind and dark functions
- Individual and multiple chase operations
- 24 individual channel faders
- 24 flash buttons
- Tap Sync button for chase speed / fade override
- Speed and fade control
- Full on button for 100% output on all 24 channels
- LED display
- Sound-to-light control via built-in microphone or audio input on the rear panel
- Audio level fader
- Midi in, out and thru connectors
- 19" rack housing for installation in cases and consoles
- Includes removable plastic edges for use as a freestanding unit
- Power supply: 9V to12V DC 500mA (adaptor included)
- Dimensions (HxWxD): 110mm x 483mm x 268mm
- Weight: 4.2kg
Product Information
- :
- Scene Director Dimmer Console Series
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £128.33 (£154.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.