You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15x8W LED Par Can RGBW, IP65 -
SPECTRA 15Q8
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- SPECTRA 15Q8
- Order Code:
- DP36191
- Product Range
- LEDJ LED Par Cans
- Also Known As:
- GTIN UPC EAN: 0090125495676
- Technical Datasheet:
- SPECTRA 15Q8 Datasheet
Product Range Selector (LEDJ LED Par Cans)
See all from this product rangeProduct Overview
- LEDs: 120W Total Power (15 x 8W quad-colour RGBW)
- DMX: 4/6/8 channels
- Operating modes: DMX, master/slave, programmes, auto
- Connections: UK Mains plug and captive cable, 3-pin DMX in/out
- Beam angle: 28°
- Construction: heavy duty aluminium
- Convection cooled
- 4-button menu with LED display
- Illuminance: 6,464 Lux @ 2m
- Ingress Protection Standard: IP65, IP rated power input and DMX input
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 340x295x170mm
- Weight: 4.53kg
Applications
Business, Commercial, DJ, Harsh Environment, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- LEDJ LED Par Cans
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.00 (£240.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.