You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15x8W LED Par Exterior Fixture, IP65 -
SPECTRA PAR 15Q8 PRO
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- SPECTRA PAR 15Q8 PRO
- Order Code:
- DP36277
- Product Range
- LEDJ - Spectra Q Series LED Exterior Fixtures
- Also Known As:
- GTIN UPC EAN: 0759478553623
Product Range Selector (LEDJ - Spectra Q Series LED Exterior Fixtures)
See all from this product rangeProduct Overview
- LEDs: 15x 8W Quad-colour (RGBW)
- DMX: 4/6 or 8 Channels selectable
- Operating modes: DMX, static colour, colour change, colour fade and master/slave
- Adjustable flash rate and intensity
- Beam angle: 28°
- IP rating: IP65
- Supplied with a double bracket
- 4 Button menu with LED display
- 0-100% dimming and variable strobe
- Refresh rate: 3kHz
- Illuminance: 6,464 Lux @ 2m
- Connections: 3 Pin DMX IN/OUT, IEC power IN/OUT
- Convection cooled
- Power consumption: 130W
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 340x295x170mm
- Weight: 4.5kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ - Spectra Q Series LED Exterior Fixtures
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £195.83 (£235.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.