You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectra Spot 40 Exterior Fixture -
SPECTRA SPOT 40
NewProduct Overview
- 1x 40W quad-colour LED (RGBW)
- Beam angle: 4.5° native, 10° and 25° frost lenses supplied
- 4.5° - 22,667 Lux @ 2m (full on)
- 10° - 8,788 Lux @ 2m (full on)
- 25° - 831 Lux @ 2m (full on)
- Refresh rate: 14 selectable presets between 900Hz-25kHz
- DMX channels: 4/6/8 or 9 selectable
- RDM (Remote Device Management)
- Static colour, colour change, colour fade and master/slave modes
- 0 - 100% dimming
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Variable strobe
- 4 button menu with OLED display
- Hydralock power input/output trailing connections
- Hydralock DMX input/output trailing connections
- Convection cooled
- 360° rotatable snoot
- Optional IR remote (LEDJ90C)
- Power consumption: 51W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: F1A 250V
- IP rating: IP65
- Dimensions (HxWxD): 152mm x 162mm x 177mm
- Weight: 2.1kg
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.83 (£205.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.