You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX LED Starcloth - 6m x 3m -
STAR07
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- STAR07
- Order Code:
- DP29396
- Also Known As:
- GTIN UPC EAN: 0721405349067
Product Overview
- Cloth:
- 200x 5mm cool white LEDs
- Fast fixx™ Hook & Loop tabs
- Low reflection, fire retardant material
- Controller:
- DMX channels: 5
- All on, sound active and chase modes
- IEC power in socket
- 3-Pin XLR DMX in/out sockets
- Folded in bag dimensions: 580 x 490 x 150mm
Product Information
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £435.20 (£522.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.