You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
44W Compact LED Luminaire, Cool White, 1.29m, IP65 -
4058075062122
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075062122
- Order Code:
- LA07447
- Also Known As:
- GTIN UPC EAN: 4058075062122
- Technical Datasheet:
- 4058075062122 Datasheet
Product Overview
- Ideal for use in industrial and storage facilities, car parks, underpasses, garages, workshops and assembly lines
- Energy savings of up to 50% (compared to fluorescent luminaires)
- Easy installation as mounting brackets can be positioned freely on the luminaire
- Easy access to electrical terminal due to caps with twist and lock mechanism
- Tool-free electrical connection due to push button connector
Product Information
- :
- Warehouse Lighting
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 6500K
- :
- 240V
- :
- 1290mm
- :
- 68mm
- :
- 86mm
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.80 (£22.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.