You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W Surface Compact LED Light, Warm White, 1800lm, IP65 -
4058075062207
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075062207
- Order Code:
- LA07443
- Product Range
- SURFACE COMPACT IK10 Series
- Also Known As:
- GTIN UPC EAN: 4058075062207
- Technical Datasheet:
- 4058075062207 Datasheet
Product Range Selector (SURFACE COMPACT IK10 Series)
See all from this product rangeProduct Overview
- Slim profile
- High luminous efficacy
- Resistance against vandalism, IK10 rated
- Ideal for corridors, stairways, bathrooms, foyers, public areas
- IP65 Rated
Product Information
- :
- Wall and Ceiling Light
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 300mm
- :
- 300mm
- :
- 61mm
- :
- SURFACE COMPACT IK10 Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.60 (£23.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.