You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17W Slim Value LED Spotlight, Daylight White, 1350lm -
4058075063945
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075063945
- Order Code:
- LA07431
- Product Range
- DOWNLIGHT SLIM ALU Series
- Also Known As:
- GTIN UPC EAN: 4058075063945
- Technical Datasheet:
- 4058075063945 Datasheet
Product Range Selector (DOWNLIGHT SLIM ALU Series)
See all from this product rangeProduct Overview
- Direct replacement for compact fluorescent lamps (CFL)
- Very slim housing
- Energy savings up to 60% compared to luminaires that use CFL lamps
- External driver for easy replacement
- Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
Product Information
- :
- LED
- :
- 17W
- :
- 240VAC
- :
- Cool White
- :
- 4000K
- :
- 180mm
- :
- DOWNLIGHT SLIM ALU Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.82 (£20.18) | ( ) |
5+ | £15.91 (£19.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.