You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Round LED Downlight, 430lm, 6500K, IP20 - 

4058075079014

4058075079014 - 6W Round LED Downlight, 430lm, 6500K, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075079014
Order Code:
LA09158
Also Known As:
GTIN UPC EAN: 4058075079014
Technical Datasheet:
4058075079014   Datasheet
See all Technical Docs

Product Range Selector (DOWNLIGHT SLIM ROUND Series)

See all from this product range

Product Overview

Round downlight with easy installation, fast connection and integrated driver for simplicity when fitting.
  • Direct replacement for compact fluorescent lamps (CFL)
  • Energy savings up to 60% compared to luminaires that use CFL lamps
  • Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
  • Easy and simple installation with integrated driver
  • 430 Lumens in Cool Daylight (6500K) LED colour temperature
  • Surface mount frame available
  • IP20 Rated
  • Cutout diameter: 105mm
  • Dimensions (Dia.xH): 118x30mm

Product Information


:
LED

:
6W

:
240VAC

:
Cool Daylight

:
6500K

:
105mm

:
DOWNLIGHT SLIM ROUND Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075079014

7 In stock Need more?

???PF_PDP_RSP_SUP???

£9.85 ( £11.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.65 (£11.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --