You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W Linear LED Surface Mount Light, 230V 3000K Warm White -
4058075106352
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075106352
- Order Code:
- LA06015
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4058075000445
- Technical Datasheet:
- 4058075106352 Datasheet
Product Overview
- Ideal for general indoor illumination, corridors, entrance lighting, accent lighting, public areas, Cove lighting, shelves, furniture integration
- Easy to install in two different mounting angles
- Energy savings of up to 45% compared to conventional linear luminaires
- Complete mounting and connecting accessories included
- Connect up to 10 luminaires in series
- CCT: 3000k
Product Information
- :
- Warm White
- :
- 2500lm
- :
- 25W
- :
- 240VAC
- :
- 1.5m
- :
- IP20
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.75 (£29.70) | ( ) |
5+ | £24.19 (£29.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.