You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Value LED GU1 Bulb, PAR16, 350lm, 4000K -
4058075198616
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075198616
- Order Code:
- LP13020
- Product Range
- Parathom Dim PAR16
- Also Known As:
- GTIN UPC EAN: 4058075198616
Product Range Selector (Parathom Dim PAR16)
See all from this product rangeProduct Overview
- Very low energy consumption
- No UV and near-IR radiation in the light beam
- Shockproof and vibration-proof thanks to LED technology
- Professional thermal management
- Suitable for domestic applications, spotlighting heat-sensitive objects such as food, plants, or as a downlight for marking walkways, doors, stairs, etc.
- Non-dimmable
Product Information
- :
- Reflector
- :
- GU10
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 36°
- :
- 50W
- :
- 350lm
- :
- 5W
- :
- 240V
- :
- A+
- :
- 53mm
- :
- 50mm
- :
- Parathom Dim PAR16
Technical Documents (0)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
5+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.