You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4W Battery LED Single Spotlight with PIR Sensor, 4000K, Cool White, 260lm, Black - 

4058075227347

4058075227347 - 4W Battery LED Single Spotlight with PIR Sensor, 4000K, Cool White, 260lm, Black
4058075227347 - 4W Battery LED Single Spotlight with PIR Sensor, 4000K, Cool White, 260lm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075227347
Order Code:
LA09229
Product Range
Battery LED Spotlight Single Series
Also Known As:
GTIN UPC EAN: 4058075227347
Technical Datasheet:
4058075227347   Datasheet
See all Technical Docs

Product Range Selector (Battery LED Spotlight Single Series)

See all from this product range

Product Overview

  • Energy saving spotlight equipped with integrated motion and daylight sensor
  • Battery operated
  • Continuous battery life of up to 10 hours
  • Required 4x D Batteries (not included)
  • IP54 Rated
  • Non-Dimmable
  • Power Rating: 4W
  • 260 Lumens
  • Detection Range: 10m
  • Dimensions (LxWxH): 127x108x215mm

Contents

Mounting screws and dowels included

Product Information


:
Spot Light

:
Battery

:
Outdoor Use

:
LED

:
Cool White

:
4000K

:
6VDC

:
127mm

:
108mm

:
215mm

:
Battery LED Spotlight Single Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075227347

8 In stock Need more?

???PF_PDP_RSP_SUP???

£27.78 ( £33.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.78 (£33.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.46 (£30.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --