You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Wall Lighting Controller with PIR Sensor, IP55, White - 

4058075244771

4058075244771 - Outdoor Wall Lighting Controller with PIR Sensor, IP55, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075244771
Order Code:
LA09241
Product Range
-
Also Known As:
GTIN UPC EAN: 4058075244771
Technical Datasheet:
4058075244771   Datasheet
See all Technical Docs

Product Overview

  • Ideal outdoor LED wall lighting controller with PIR motion and light sensors
  • Sensor detection angle: 180°
  • Works with Incandescent (up to 1kW), CFL (up to 300W), Fluorescent (up to 200W/400W) and LED lighting (up to 300W)
  • Detection range of motion sensor: 12m
  • 3 selectable operating modes (continuous for 6 hours, switch on by movement or dusk lighting)
  • IP55 Rated
  • Suitable for corridors, garages and basements
  • Dimensions (LxWxH): 76x50x91mm

Footnotes

Differing power ratings for various lamps, see instruction manual

Product Information


:
External PIR

:
12m

:
180°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4058075244771

8 In stock Need more?

???PF_PDP_RSP_SUP???

£35.00 ( £42.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.00 (£42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --