You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5W Linear LED USB Mobile Battery Light with PIR Sensor, 4V, 98lm, 4000K, Cool White, IP20 - 

4058075260467

4058075260467 - 1.5W Linear LED USB Mobile Battery Light with PIR Sensor, 4V, 98lm, 4000K, Cool White, IP20
4058075260467 - 1.5W Linear LED USB Mobile Battery Light with PIR Sensor, 4V, 98lm, 4000K, Cool White, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075260467
Order Code:
LA09220
Product Range
Linear LED Mobile USB Series
Also Known As:
GTIN UPC EAN: 4058075260467
Technical Datasheet:
4058075260467   Datasheet
See all Technical Docs

Product Range Selector (Linear LED Mobile USB Series)

See all from this product range

Product Overview

  • Functional design for large range of uses
  • For indoor use only
  • Integrated light and motion sensor
  • Easy and quick installation
  • Equipped with a mode for auto or on/off switch
  • Battery rechargeable via USB cable (supplied)
  • Dimensions (LxWxH): 300x50x22mm
  • Batteries required: 4x AA Batteries (supplied)
  • Charge time: 3 to 4 hours
  • Detection Distance: 3m

Contents

Magnetic fixing, Magnetic strip can be mounted with 3M tape or screws, USB Charger cable

Product Information


:
Undercabinet Light

:
Battery

:
Indoor Use

:
LED

:
Cool White

:
4000K

:
5VDC

:
300mm

:
50mm

:
22mm

:
Linear LED Mobile USB Series

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075260467

6 In stock Need more?

???PF_PDP_RSP_SUP???

£16.62 ( £19.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.62 (£19.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.23 (£18.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --