You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.95W DoorLED Down Light with PIR Sensor, 4000K, Cool White, 40lm, Silver, IP54 -
4058075267824
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075267824
- Order Code:
- LA09224
- Product Range
- Door LED Down Series
- Also Known As:
- GTIN UPC EAN: 4058075267824
- Technical Datasheet:
- 4058075267824 Datasheet
Product Range Selector (Door LED Down Series)
See all from this product rangeProduct Overview
- Attractive and functional design
- Integrated light and motion sensor
- Easy installation
- IP54 Rated
- Requires 4x AA Batteries (supplied)
- 40 Lumens
- Non-Dimmable
- Power Rating: 0.95W
Contents
Accessories for flexible mouting, Batteries
Product Information
- :
- Wall Light
- :
- Battery
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 4.5VDC
- :
- 102.5mm
- :
- 92.4mm
- :
- 36.5mm
- :
- Door LED Down Series
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.70 (£17.64) | ( ) |
5+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.