You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.7W NightLux Battery Ceiling Light with PIR Sensor, 4000K, Cool White, 105lm, White, IP20 - 

4058075270886

4058075270886 - 1.7W NightLux Battery Ceiling Light with PIR Sensor, 4000K, Cool White, 105lm, White, IP20
4058075270886 - 1.7W NightLux Battery Ceiling Light with PIR Sensor, 4000K, Cool White, 105lm, White, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075270886
Order Code:
LA09227
Product Range
NIGHTLUX Ceiling Series
Also Known As:
GTIN UPC EAN: 4058075270886
Technical Datasheet:
4058075270886   Datasheet
See all Technical Docs

Product Range Selector (NIGHTLUX Ceiling Series)

See all from this product range

Product Overview

  • Attractive and functional design
  • Easy installation with adhesive tape and screws for mounting
  • Integrated light and motion sensor
  • Suitable for use in hallways and entrances
  • Requires 3x AAA Batteries (supplied)
  • Non-Dimmable
  • Power Rating: 1.7W
  • 105 Lumens
  • Housing Colour: White
  • Dimensions (Dia xH): 86x47mm

Product Information


:
Wall Light

:
Battery

:
Indoor Use

:
LED

:
Cool White

:
4000K

:
4.5VDC

:
86mm

:
86mm

:
47mm

:
NIGHTLUX Ceiling Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075270886

9 In stock Need more?

???PF_PDP_RSP_SUP???

£13.54 ( £16.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.54 (£16.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.90 (£15.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --