You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Surface Bulkhead Eyelid Cover, White, 300mm - 

4058075375529

4058075375529 - Surface Bulkhead Eyelid Cover, White, 300mm
4058075375529 - Surface Bulkhead Eyelid Cover, White, 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075375529
Order Code:
LA10171
Product Range
-
Also Known As:
GTIN UPC EAN: 4058075375529
Technical Datasheet:
4058075375529   Datasheet
See all Technical Docs

Product Overview

This durable, IK10 rated accessory for Surface Bulkhead luminaires provides directional light control and added impact resistance. Ideal for reducing glare and improving lighting focus in tough environments.
  • Eyelid ring for Surface Bulkhead
  • IK10 Rated
  • Diameter: 300mm
  • Height: 65mm

Product Information


:
Eyelid Half-Visor Ring

:
Surface Bulkhead Luminaires

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075375529

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.10 ( £20.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.10 (£20.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.26 (£19.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --