You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W LED Panel Light, 3960lm, 4000K, IP40, TP(A) Rated -
4058075384309
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075384309
- Order Code:
- LA09168
- Also Known As:
- GTIN UPC EAN: 4058075384309
- Technical Datasheet:
- 4058075384309 Datasheet
Product Overview
- Energy efficent LED Panel
- Good glare reduction with low-flicker light (UGR
19) - The external driver makes for easy installation and extended flexibility
- Beam Angle: 90°
- Lumens: 3960lm
- Power Rating: 36W
- Polycarbonate Diffuser: TP(A) Rated
- Colour Temperature: 4000K (Cool White)
- Suitable for Recessed Ceiling Systems
- IP40 Rated for protection against solid objects over 1mm
- Dimensions (LxWxH) 595x595x35mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 36W
- :
- 240VAC
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.78 (£33.34) | ( ) |
5+ | £27.48 (£32.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.