You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Endura Style Double Circle Solar Post Light, 3000K, Warm White, 400lm, IP44, Stainless Steel -
4058075392700
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075392700
- Order Code:
- LA09244
- Product Range
- ENDURA STYLE SOLAR DOUBLE CIRCLE Series
- Also Known As:
- GTIN UPC EAN: 4058075392700
- Technical Datasheet:
- 4058075392700 Datasheet
Product Range Selector (ENDURA STYLE SOLAR DOUBLE CIRCLE Series)
See all from this product rangeProduct Overview
- Double circle Endura style post light
- Solar powered outdoor luminaire
- Integrated lithium-ion battery
- 3 Selectable operating modes (continuous light for 2.5 hours at 200lm, continuous light for 8 hours at 75lm, light off 400lm when moving)
- PIR motion and daylight sensor
- Stainless steel housing
- Sensor detection angle: 90°
- Detection range of motion sensor: 6m
- Dimmable
- Integrated power on/off button
- Power Rating: 6W
- Light Output: 400lm max
- IP44 Rated
- Dimensions (Dia xH): 178x400mm
Contents
Complete mounting and connecting accessories included
Product Information
- :
- Wall Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 3.2VDC
- :
- 178mm
- :
- 178mm
- :
- 400mm
- :
- ENDURA STYLE SOLAR DOUBLE CIRCLE Series
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.45 (£66.54) | ( ) |
5+ | £50.83 (£61.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.