You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Floodlight, 2400lm, 4000K, IP65, White -
4058075421035
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075421035
- Order Code:
- LA10240
- Also Known As:
- GTIN UPC EAN: 4058075421035
- Technical Datasheet:
- 4058075421035 Datasheet
Product Range Selector (FLOODLIGHT 20 W Series)
See all from this product rangeProduct Overview
- Bright, robust and durable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
- Integrated LED driver
- Pre-installed, flexible 1m cable
- Suitable for commercial & residential lighting
Product Information
- :
- LED
- :
- 20W
- :
- 4000K
- :
- 2400lm
- :
- -
- :
- IP65
- :
- 144mm
- :
- 42mm
- :
- 156mm
- :
- -
- :
- FLOODLIGHT 20 W Series
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.04 (£19.25) | ( ) |
5+ | £15.26 (£18.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.