You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W LED Floodlight, 4000K, Cool White, 10000lm, IP65, Black -
4058075422520
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075422520
- Order Code:
- LA09197
- Product Range
- FL PFM
- Also Known As:
- GTIN UPC EAN: 4058075422520
- Technical Datasheet:
- 4058075422520 Datasheet
Product Range Selector (FL PFM)
See all from this product rangeProduct Overview
- Compact design with 10,000lm output
- Lightweight at just 2.8kg
- Adjustable Wall, ceiling and floor mountable
- Up to 90% energy saving
- Beam Angle: 100°
- IP65 Rated
- Cable length: 1m
- Non-Dimmable
Product Information
- :
- LED
- :
- 80W
- :
- 4000K
- :
- 10000lm
- :
- -
- :
- IP65
- :
- 335mm
- :
- 55mm
- :
- 250mm
- :
- -
- :
- FL PFM
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.95 (£115.14) | ( ) |
5+ | £87.37 (£104.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.