You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

125W LED Floodlight, 4000K, Cool White, 15000lm, IP65, Black - 

4058075423701

4058075423701 - 125W LED Floodlight, 4000K, Cool White, 15000lm, IP65, Black
4058075423701 - 125W LED Floodlight, 4000K, Cool White, 15000lm, IP65, Black
4058075423701 - 125W LED Floodlight, 4000K, Cool White, 15000lm, IP65, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075423701
Order Code:
LA09199
Product Range
FL PFM
Also Known As:
GTIN UPC EAN: 4058075423701
Technical Datasheet:
4058075423701   Datasheet
See all Technical Docs

Product Range Selector (FL PFM)

See all from this product range

Product Overview

The 125W LEDVANCE Cool White, 4000K Colour Temperature Floodlight is a powerful yet compact and lightweight lighting device. Ideal for garages, building facades and as replacement for floodlight with halogen lamps. Built for symmetical light output, the floodlight saves up to 90% of energy compared to halogen floodlights.
  • Compact design with 15,000lm output
  • Lightweight at just 3.8kg
  • Adjustable Wall, ceiling and floor mountable
  • Up to 90% energy saving
  • Beam Angle: 100°
  • IP65 Rated
  • Cable length: 1m
  • Non-Dimmable

Product Information


:
LED

:
125W

:
4000K

:
15000lm

:
-

:
IP65

:
381mm

:
59mm

:
290mm

:
-

:
FL PFM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075423701

56 In stock Need more?

???PF_PDP_RSP_SUP???

£125.00 ( £150.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £125.00 (£150.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £117.00 (£140.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --