You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165W LED Floodlight, 3000K, Warm White, 18150lm, IP65, Black -
4058075423725
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075423725
- Order Code:
- LA09200
- Also Known As:
- GTIN UPC EAN: 4058075423725
- Technical Datasheet:
- 4058075423725 Datasheet
Product Range Selector (FL PFM)
See all from this product rangeProduct Overview
- Compact design with 18,150lm output
- Weighing at 4.8kg
- Adjustable Wall, ceiling and floor mountable
- Up to 90% energy saving
- Beam Angle: 100°
- IP65 Rated
- Cable length: 1m
- Non-Dimmable
Product Information
- :
- LED
- :
- 165W
- :
- 3000K
- :
- 18150lm
- :
- -
- :
- IP65
- :
- 418mm
- :
- 60mm
- :
- 322mm
- :
- -
- :
- FL PFM
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £190.39 (£228.47) | ( ) |
5+ | £176.25 (£211.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.