You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W LED Floodlight, 6500K, 25000lm, IP65, Black -
4058075423770
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075423770
- Order Code:
- LA10248
- Also Known As:
- GTIN UPC EAN: 4058075423770
- Technical Datasheet:
- 4058075423770 Datasheet
Product Overview
- Integrated LED driver
- Bright, robust and durable
- Safe and very uniform illumination, due to frosted and tempered glass diffuser
- IP65 & IK07 Rated
- Pre-installed, flexible 1 m cable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
Product Information
- :
- LED
- :
- 200W
- :
- 6500K
- :
- 25000lm
- :
- -
- :
- IP65
- :
- 454mm
- :
- 62mm
- :
- 354mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £253.21 (£303.85) | ( ) |
5+ | £240.77 (£288.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.