You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight with Motion & Daylight Sensor, 1200lm, 4000K, IP65, White -
4058075460898
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075460898
- Order Code:
- LA10250
- Product Range
- FLOODLIGHT SENSOR 10 W Series
- Also Known As:
- GTIN UPC EAN: 4058075460898
- Technical Datasheet:
- 4058075460898 Datasheet
Product Range Selector (FLOODLIGHT SENSOR 10 W Series)
See all from this product rangeProduct Overview
- Bright, robust and durable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
- Integrated LED driver
- Pre-installed, flexible 1m cable
- Flexible motion and daylight sensor
- Sensor with 350° pan and 180° tilt
- Suitable for commercial & residential lighting
Product Information
- :
- LED
- :
- 10W
- :
- 4000K
- :
- 1200lm
- :
- -
- :
- IP65
- :
- 159mm
- :
- 53mm
- :
- 131mm
- :
- -
- :
- FLOODLIGHT SENSOR 10 W Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.76 (£30.91) | ( ) |
5+ | £24.50 (£29.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.