You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Smart + WiFi Candle B40 Tunable White Lamp, E14, 470lm -
4058075485556
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075485556
- Order Code:
- LP13119
- Product Range
- Smart+ Range
- Also Known As:
- GTIN UPC EAN: 4058075485556
- Technical Datasheet:
- 4058075485556 Datasheet
Product Range Selector (Smart+ Range)
See all from this product rangeProduct Overview
- Colour changing: 2700K-6500K
- Beam angle: 200°
- Controllable via LEDVANCE SMART+ WiFi App (with minimum Android 4.4 or iOS 9.0)
Product Information
- :
- WiFi
- :
- -
- :
- Amazon Alexa, Google Assistant
- :
- GLS
- :
- E14 / SES
- :
- Warm White, Cool White, Daylight White
- :
- 40W
- :
- 470lm
- :
- -
- :
- Dimmable
- :
- 200°
- :
- 5W
- :
- 230V
- :
- A+
- :
- 107mm
- :
- 37.5mm
- :
- Smart+ Range
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.37 (£13.64) | ( ) |
| 5+ | £10.26 (£12.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























