You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
81W Damp Proof LED Light Bar, 4000K, 1500mm -
4058075541283
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075541283
- Order Code:
- LA10185
- Product Range
- DAMP PROOF
- Also Known As:
- GTIN UPC EAN: 4058075541283
- Technical Datasheet:
- 4058075541283 Datasheet
Product Range Selector (DAMP PROOF)
See all from this product rangeProduct Overview
- Damp-proof luminaires, classic shape with integrated emergency lighting function
- Luminaire suited for normal lighting and emergency lighting
- Certified according to European norms (EN 60598-1:2015; EN 60598-2-22:2014)
- Self-contained luminaires
- Emergency lighting function: battery discharge time of 3 h
- Function test of emergency lighting: automatic (AT)
- Battery technology: LiFePO4
- High luminous efficacy: up to 135lm/W
Product Information
- :
- Cool White
- :
- 11000lm
- :
- 81W
- :
- 240VAC
- :
- 1.5m
- :
- IP65
- :
- DAMP PROOF
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.21 (£110.65) | ( ) |
5+ | £87.67 (£105.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.